NLV74HC00ADTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,25000 €
Datasheet
14 TSS0P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74HC00ADTR2G

DigiKey Part Number
488-NLV74HC00ADTR2GTR-ND - Tape & Reel (TR)
488-NLV74HC00ADTR2GCT-ND - Cut Tape (CT)
488-NLV74HC00ADTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74HC00ADTR2G
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLV74HC00ADTR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
19ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 423.235 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

423.235In Stock
Ships from Rochester Electronics, LLC