
NLV74ACT139DR2G | |
|---|---|
DigiKey Part Number | 488-NLV74ACT139DR2GTR-ND - Tape & Reel (TR) 488-NLV74ACT139DR2GCT-ND - Cut Tape (CT) 488-NLV74ACT139DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74ACT139DR2G |
Description | IC DECODER/DEMUX 2 X 1:4 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 2 x 1:4 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 2 x 1:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,36040 € | 9,01 € |
| 100 | 0,31510 € | 31,51 € |
| 250 | 0,29340 € | 73,35 € |
| 500 | 0,28030 € | 140,15 € |
| 1.000 | 0,26952 € | 269,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26922 € | 673,05 € |
| 5.000 | 0,24767 € | 1.238,35 € |
| 7.500 | 0,23673 € | 1.775,47 € |
| 12.500 | 0,22483 € | 2.810,38 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

