
NLV74ACT02DR2G | |
|---|---|
DigiKey Part Number | 488-NLV74ACT02DR2GTR-ND - Tape & Reel (TR) 488-NLV74ACT02DR2GCT-ND - Cut Tape (CT) 488-NLV74ACT02DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74ACT02DR2G |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.1V ~ 0.36V |
Mfr | Input Logic Level - High 2.56V ~ 5.4V |
Series | Max Propagation Delay @ V, Max CL 6ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 4 µA | Base Product Number |
Current - Output High, Low 24mA, 24mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31000 € | 3,10 € |
| 25 | 0,27760 € | 6,94 € |
| 100 | 0,24130 € | 24,13 € |
| 250 | 0,22400 € | 56,00 € |
| 500 | 0,21360 € | 106,80 € |
| 1.000 | 0,20502 € | 205,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21304 € | 532,60 € |
| 5.000 | 0,19513 € | 975,65 € |
| 7.500 | 0,18603 € | 1.395,22 € |
| 12.500 | 0,17584 € | 2.198,00 € |
| 17.500 | 0,16982 € | 2.971,85 € |
| 25.000 | 0,16920 € | 4.230,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

