
NLV74AC14DTR2G | |
|---|---|
DigiKey Part Number | 488-NLV74AC14DTR2GTR-ND - Tape & Reel (TR) 488-NLV74AC14DTR2GCT-ND - Cut Tape (CT) 488-NLV74AC14DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74AC14DTR2G |
Description | IC INVERT SCHMIT 6CH 6IN 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 6 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,31520 € | 7,88 € |
| 100 | 0,27470 € | 27,47 € |
| 250 | 0,25540 € | 63,85 € |
| 500 | 0,24380 € | 121,90 € |
| 1.000 | 0,23423 € | 234,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23834 € | 595,85 € |
| 5.000 | 0,21881 € | 1.094,05 € |
| 7.500 | 0,20889 € | 1.566,67 € |
| 12.500 | 0,19777 € | 2.472,12 € |
| 17.500 | 0,19441 € | 3.402,18 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

