NLV27WZ14DFT2G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 6.642
Unit Price: 0,19000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Direct


Texas Instruments
In Stock: 5.592
Unit Price: 0,42000 €
Datasheet
Inverter IC 2 Channel Schmitt Trigger SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 2 Channel Schmitt Trigger SC-88/SC70-6/SOT-363
SOT-363

NLV27WZ14DFT2G

DigiKey Part Number
NLV27WZ14DFT2GOSTR-ND - Tape & Reel (TR)
NLV27WZ14DFT2GOSCT-ND - Cut Tape (CT)
NLV27WZ14DFT2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV27WZ14DFT2G
Description
IC INVERT SCHMITT 2CH 2-INP SC88
Customer Reference
Detailed Description
Inverter IC 2 Channel Schmitt Trigger SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NLV27WZ14DFT2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.4V ~ 1.2V
Input Logic Level - High
1.8V ~ 3.6V
Max Propagation Delay @ V, Max CL
4.9ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-88/SC70-6/SOT-363
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes