NAND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV18SZ00DFT2G

DigiKey Part Number
2832-NLV18SZ00DFT2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLV18SZ00DFT2G
Description
IC GATE NAND 1CH 2-INP SC88A
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.9V
Mfr
Input Logic Level - High
1.4V ~ 3.6V
Series
Max Propagation Delay @ V, Max CL
5.9ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Voltage - Supply
1.65V ~ 5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Current - Quiescent (Max)
1 µA
Base Product Number
Current - Output High, Low
32mA, 32mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 297,47 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.