


NLV14543BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14543BDR2GTR-ND - Tape & Reel (TR) 488-NLV14543BDR2GCT-ND - Cut Tape (CT) 488-NLV14543BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14543BDR2G |
Description | IC DRVR 7 SEGMENT 16SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14543BDR2G Models |
Category | Voltage - Supply 3V ~ 18V |
Manufacturer onsemi | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Display Type LCD | Supplier Device Package 16-SOIC |
Configuration 7 Segment | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4543BM | Rochester Electronics, LLC | 123 | 2156-CD4543BM-ND | 0,88000 € | Similar |
| CD4543BM96 | Texas Instruments | 2.739 | 296-31539-1-ND | 0,54000 € | Similar |
| CD4543BMT | Texas Instruments | 3.838 | 296-32051-1-ND | 0,88000 € | Similar |
| CD4543BPWR | Texas Instruments | 1.631 | 296-17106-1-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,29520 € | 7,38 € |
| 100 | 0,25670 € | 25,67 € |
| 250 | 0,23836 € | 59,59 € |
| 500 | 0,22734 € | 113,67 € |
| 1.000 | 0,21828 € | 218,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20262 € | 506,55 € |
| 5.000 | 0,19702 € | 985,10 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

