Priority Encoder 1 x 8:3 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Priority Encoder 1 x 8:3 16-SOIC
16 SOIC Pin View

NLV14532BDR2G

DigiKey Part Number
488-NLV14532BDR2GTR-ND - Tape & Reel (TR)
488-NLV14532BDR2GCT-ND - Cut Tape (CT)
488-NLV14532BDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV14532BDR2G
Description
IC PRIORITY ENCODER 1X8:3 16SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Priority Encoder 1 x 8:3 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV14532BDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Priority Encoder
Circuit
1 x 8:3
Independent Circuits
1
Current - Output High, Low
8.8mA, 8.8mA
Voltage Supply Source
Dual Supply
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.775
Factory Stock: 17.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,33000 €3,30 €
250,29520 €7,38 €
1000,25710 €25,71 €
2500,23892 €59,73 €
5000,22790 €113,95 €
1.0000,22160 €221,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,20927 €523,18 €
5.0000,20350 €1.017,50 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €