


NLV14521BDR2G | |
|---|---|
DigiKey Part Number | NLV14521BDR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLV14521BDR2G |
Description | IC DIVIDER BY 2 24-BIT 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 24 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14521BDR2G Models |
Category | Trigger Type Negative Edge |
Manufacturer onsemi | Voltage - Supply 3 V ~ 18 V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Divide-by-2 | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 24 | Supplier Device Package 16-SOIC |
Reset Asynchronous | Base Product Number |
Count Rate 12 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30732 € | 768,30 € |
| Unit Price without VAT: | 0,30732 € |
|---|---|
| Unit Price with VAT: | 0,36571 € |


