
NLV14093BDTR2G | |
|---|---|
DigiKey Part Number | 488-NLV14093BDTR2GTR-ND - Tape & Reel (TR) 488-NLV14093BDTR2GCT-ND - Cut Tape (CT) 488-NLV14093BDTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14093BDTR2G |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 0.9V ~ 4V | |
Input Logic Level - High | 3.6V ~ 10.8V | |
Max Propagation Delay @ V, Max CL | 80ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28500 € | 2,85 € |
| 25 | 0,25480 € | 6,37 € |
| 100 | 0,22100 € | 22,10 € |
| 250 | 0,20492 € | 51,23 € |
| 500 | 0,19526 € | 97,63 € |
| 1.000 | 0,18844 € | 188,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17889 € | 447,22 € |
| 5.000 | 0,17382 € | 869,10 € |
| 7.500 | 0,17128 € | 1.284,60 € |
| 12.500 | 0,16847 € | 2.105,88 € |
| 17.500 | 0,16683 € | 2.919,53 € |
| 25.000 | 0,16524 € | 4.131,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

