


NLV14076BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14076BDR2GTR-ND - Tape & Reel (TR) 488-NLV14076BDR2GCT-ND - Cut Tape (CT) 488-NLV14076BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14076BDR2G |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NLV14076BDR2G Models |
Category | Current - Output High, Low 8.8mA, 8.8mA |
Manufacturer onsemi | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 20 µA |
Part Status Active | Input Capacitance 5 pF |
Function Reset | Operating Temperature -55°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Tri-State, Non-Inverted | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 4 | Supplier Device Package 16-SOIC |
Clock Frequency 12 MHz | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Max Propagation Delay @ V, Max CL 180ns @ 15V, 50pF | Base Product Number |
Trigger Type Positive Edge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35700 € | 3,57 € |
| 25 | 0,32000 € | 8,00 € |
| 100 | 0,27890 € | 27,89 € |
| 250 | 0,25940 € | 64,85 € |
| 500 | 0,24762 € | 123,81 € |
| 1.000 | 0,24186 € | 241,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22769 € | 569,23 € |
| 5.000 | 0,22152 € | 1.107,60 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

