
NLV14066BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14066BDR2GTR-ND - Tape & Reel (TR) 488-NLV14066BDR2GCT-ND - Cut Tape (CT) 488-NLV14066BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14066BDR2G |
Description | IC SW SPST-NOX4 280OHM 14SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 280Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14066BDR2G Models |
Category | -3db Bandwidth 65MHz |
Manufacturer onsemi | Channel Capacitance (CS(off), CD(off)) 7.5pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Switch Circuit SPST - NO | Grade Automotive |
Multiplexer/Demultiplexer Circuit 1:1 | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 280Ohm | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 14-SOIC |
Voltage - Supply, Single (V+) 3V ~ 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV4066D,118 | Nexperia USA Inc. | 7.040 | 1727-6362-1-ND | 0,27000 € | Similar |
| CD4066BQDRQ1 | Texas Instruments | 5.558 | 296-CD4066BQDRQ1CT-ND | 0,88000 € | Similar |
| D24066QM96G4Q1 | Texas Instruments | 2.477 | 296-24332-1-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,25560 € | 6,39 € |
| 100 | 0,22190 € | 22,19 € |
| 250 | 0,20580 € | 51,45 € |
| 500 | 0,19614 € | 98,07 € |
| 1.000 | 0,18946 € | 189,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17974 € | 449,35 € |
| 5.000 | 0,17466 € | 873,30 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

