
NLV14051BDTR2G | |
|---|---|
DigiKey Part Number | NLV14051BDTR2GOSTR-ND - Tape & Reel (TR) NLV14051BDTR2GOSCT-ND - Cut Tape (CT) NLV14051BDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14051BDTR2G |
Description | IC MUX 8:1 280OHM 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 280Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV14051BDTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP8T | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 280Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 17MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 7.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41300 € | 4,13 € |
| 25 | 0,37080 € | 9,27 € |
| 100 | 0,32410 € | 32,41 € |
| 250 | 0,30176 € | 75,44 € |
| 500 | 0,28838 € | 144,19 € |
| 1.000 | 0,28345 € | 283,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26568 € | 664,20 € |
| 5.000 | 0,25866 € | 1.293,30 € |
| 7.500 | 0,25514 € | 1.913,55 € |
| 12.500 | 0,25125 € | 3.140,62 € |
| 17.500 | 0,24897 € | 4.356,98 € |
| 25.000 | 0,24678 € | 6.169,50 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

