Counter IC Binary Counter, Decade 1 Element 4 Bit Positive Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Counter IC Binary Counter, Decade 1 Element 4 Bit Positive Edge 16-SOIC
16 SOIC Pin View

NLV14029BDR2G

DigiKey Part Number
488-NLV14029BDR2GTR-ND - Tape & Reel (TR)
488-NLV14029BDR2GCT-ND - Cut Tape (CT)
488-NLV14029BDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV14029BDR2G
Description
IC BINARY COUNTER 4-BIT 16SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter, Decade 1 Element 4 Bit Positive Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV14029BDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter, Decade
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
4
Reset
-
Timing
Synchronous
Count Rate
10 MHz
Trigger Type
Positive Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 10.000 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,38600 €3,86 €
250,34640 €8,66 €
1000,30230 €30,23 €
2500,28140 €70,35 €
5000,26874 €134,37 €
1.0000,26334 €263,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,24736 €618,40 €
5.0000,24074 €1.203,70 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €

Other Suppliers on DigiKey

10.000In Stock
Ships from Rochester Electronics, LLC