


NLV14022BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14022BDR2GTR-ND - Tape & Reel (TR) 488-NLV14022BDR2GCT-ND - Cut Tape (CT) 488-NLV14022BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14022BDR2G |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14022BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 16 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34500 € | 3,45 € |
| 25 | 0,30920 € | 7,73 € |
| 100 | 0,26920 € | 26,92 € |
| 250 | 0,25028 € | 62,57 € |
| 500 | 0,23884 € | 119,42 € |
| 1.000 | 0,23289 € | 232,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21950 € | 548,75 € |
| 5.000 | 0,21352 € | 1.067,60 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

