4 Circuit IC Switch 1:1 400Ohm 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV14016BDR2G

DigiKey Part Number
488-NLV14016BDR2GTR-ND - Tape & Reel (TR)
488-NLV14016BDR2GCT-ND - Cut Tape (CT)
488-NLV14016BDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV14016BDR2G
Description
IC SW SPST-NOX4 400OHM 14SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 400Ohm 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV14016BDR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Channel Capacitance (CS(off), CD(off))
5pF
Manufacturer
onsemi
Current - Leakage (IS(off)) (Max)
100nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Crosstalk
-80dB @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Switch Circuit
SPST - NO
Grade
Automotive
Multiplexer/Demultiplexer Circuit
1:1
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
400Ohm
Package / Case
14-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
10Ohm
Supplier Device Package
14-SOIC
Voltage - Supply, Single (V+)
3V ~ 18V
Base Product Number
-3db Bandwidth
37MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.771
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,27300 €2,73 €
250,24320 €6,08 €
1000,21090 €21,09 €
2500,19552 €48,88 €
5000,18624 €93,12 €
1.0000,17945 €179,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,17054 €426,35 €
5.0000,16568 €828,40 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €