
NLV14012BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14012BDR2GTR-ND - Tape & Reel (TR) 488-NLV14012BDR2GCT-ND - Cut Tape (CT) 488-NLV14012BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14012BDR2G |
Description | IC GATE NAND 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14012BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25900 € | 2,59 € |
| 25 | 0,23120 € | 5,78 € |
| 100 | 0,20030 € | 20,03 € |
| 250 | 0,18560 € | 46,40 € |
| 500 | 0,17672 € | 88,36 € |
| 1.000 | 0,16983 € | 169,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16168 € | 404,20 € |
| 5.000 | 0,15703 € | 785,15 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

