Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

NLV14011UBDG | |
|---|---|
DigiKey Part Number | NLV14011UBDG-ND |
Manufacturer | |
Manufacturer Product Number | NLV14011UBDG |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14011UBDG Models |
Category | Current - Output High, Low 3.5mA, 8.8mA |
Mfr | Input Logic Level - Low 1V ~ 2.5V |
Series | Input Logic Level - High 4V ~ 12.5V |
Packaging Tube | Max Propagation Delay @ V, Max CL 80ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14011UBDG | onsemi | 650 | MC14011UBDGOS-ND | 0,22400 € | Parametric Equivalent |
| MC14011UBDR2G | onsemi | 1.507 | MC14011UBDR2GOSCT-ND | 0,39000 € | Parametric Equivalent |
| NLV14011UBDR2G | onsemi | 0 | 488-NLV14011UBDR2GCT-ND | 0,80000 € | Parametric Equivalent |
| CD4011BM | Texas Instruments | 4.946 | 296-3507-5-ND | 0,94000 € | Similar |
| CD4011BM96 | Texas Instruments | 52.134 | 296-14474-1-ND | 0,48000 € | Similar |




