
NLV14007UBDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14007UBDR2GTR-ND - Tape & Reel (TR) 488-NLV14007UBDR2GCT-ND - Cut Tape (CT) 488-NLV14007UBDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14007UBDR2G |
Description | IC COMPARATOR 2 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14007UBDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 3V ~ 18V, ±1.5V ~ 9V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 10mA | |
Current - Quiescent (Max) | 1µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20902 € | 522,55 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

