Inverter IC 2 Channel 6-ULLGA (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLU2GU04CMX1TCG

DigiKey Part Number
2156-NLU2GU04CMX1TCG-ND
Manufacturer
Manufacturer Product Number
NLU2GU04CMX1TCG
Description
IC INVERTER 2CH 2-INP 6ULLGA
Customer Reference
Detailed Description
Inverter IC 2 Channel 6-ULLGA (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
6-ULLGA (1x1)
Number of Circuits
2
Package / Case
6-XFLGA
Number of Inputs
2
Base Product Number
Voltage - Supply
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137.650
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.8170,14449 €262,54 €
Unit Price without VAT:0,14449 €
Unit Price with VAT:0,17194 €