
NLU2GU04BMX1TCG | |
|---|---|
DigiKey Part Number | NLU2GU04BMX1TCG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLU2GU04BMX1TCG |
Description | IC INVERTER 2CH 2-INP 6ULLGA |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-ULLGA (1.2x1) |
Datasheet | Datasheet |
EDA/CAD Models | NLU2GU04BMX1TCG Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 6-ULLGA (1.2x1) |
Number of Circuits 2 | Package / Case 6-XFLGA |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |

