Inverter IC 2 Channel 6-UDFN (1.2x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLU2G04MUTCG

DigiKey Part Number
NLU2G04MUTCGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLU2G04MUTCG
Description
IC INVERTER 2CH 2-INP 6UDFN
Customer Reference
Detailed Description
Inverter IC 2 Channel 6-UDFN (1.2x1)
Datasheet
 Datasheet
EDA/CAD Models
NLU2G04MUTCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-UDFN (1.2x1)
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.