Inverter IC 2 Channel 6-UDFN (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLU2G04AMUTCG

DigiKey Part Number
NLU2G04AMUTCGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLU2G04AMUTCG
Description
IC INVERTER 2CH 2-INP 6UDFN
Customer Reference
Detailed Description
Inverter IC 2 Channel 6-UDFN (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
NLU2G04AMUTCG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
6-UDFN (1.45x1)
Number of Circuits
2
Package / Case
6-UFDFN
Number of Inputs
2
Base Product Number
Voltage - Supply
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 19.922 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

19.922In Stock
Ships from Rochester Electronics, LLC