Inverter IC 1 Channel 6-UDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLU1GU04CMUTCG

DigiKey Part Number
NLU1GU04CMUTCG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLU1GU04CMUTCG
Description
IC INVERTER 1CH 1-INP 6UDFN
Customer Reference
Detailed Description
Inverter IC 1 Channel 6-UDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
NLU1GU04CMUTCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-UDFN (1x1)
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 159.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

159.000In Stock
Ships from Flip Electronics