XOR (Exclusive OR) IC 1 Channel 6-UDFN (1.2x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLU1GT86MUTCG

DigiKey Part Number
NLU1GT86MUTCGOSTR-ND - Tape & Reel (TR)
NLU1GT86MUTCGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NLU1GT86MUTCG
Description
IC GATE XOR 1CH 2-INP 6UDFN
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel 6-UDFN (1.2x1)
Datasheet
 Datasheet
EDA/CAD Models
NLU1GT86MUTCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.53V ~ 0.8V
Input Logic Level - High
1.4V ~ 2V
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-UDFN (1.2x1)
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.460
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,27500 €2,75 €
250,24560 €6,14 €
1000,21300 €21,30 €
2500,19744 €49,36 €
5000,18806 €94,03 €
1.0000,18035 €180,35 €
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €