
NLU1GT14MUTCG | |
|---|---|
DigiKey Part Number | 2156-NLU1GT14MUTCG-OS-ND |
Manufacturer | |
Manufacturer Product Number | NLU1GT14MUTCG |
Description | IC INVERT SCHMITT 1CH 1INP 6UDFN |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 6-UDFN (1.2x1) |
EDA/CAD Models | NLU1GT14MUTCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.35V ~ 0.6V | |
Input Logic Level - High | 1.6V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (1.2x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.028 | 0,24647 € | 253,37 € |
| Unit Price without VAT: | 0,24647 € |
|---|---|
| Unit Price with VAT: | 0,29330 € |

