Direct

NLU1G04MUTCG | |
|---|---|
DigiKey Part Number | NLU1G04MUTCG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLU1G04MUTCG |
Description | IC INVERTER 1CH 1-INP 6UDFN |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-UDFN (1.2x1) |
Datasheet | Datasheet |
EDA/CAD Models | NLU1G04MUTCG Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 6-UDFN (1.2x1) |
Number of Circuits 1 | Package / Case 6-UFDFN |
Number of Inputs 1 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1G04MU2TCG | onsemi | 40 | 488-MC74VHC1G04MU2TCGCT-ND | 0,22000 € | Direct |


