Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSX5012DR2G

DigiKey Part Number
488-NLSX5012DR2GTR-ND - Tape & Reel (TR)
488-NLSX5012DR2GCT-ND - Cut Tape (CT)
488-NLSX5012DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLSX5012DR2G
Description
IC XLTR VL BIDIR 8-SOIC
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLSX5012DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
0.9 V ~ 4.5 V
Manufacturer
onsemi
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
100Mbps
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C (TA)
Translator Type
Voltage Level
Features
Auto-Direction Sensing, Power-Off Protection
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Channels per Circuit
2
Supplier Device Package
8-SOIC
Voltage - VCCA
0.9 V ~ 4.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3373EEKA+TAnalog Devices Inc./Maxim Integrated6.424MAX3373EEKA+TCT-ND4,44000 €Similar
MAX3397EELA+TAnalog Devices Inc./Maxim Integrated2.746MAX3397EELA+CT-ND5,73000 €Similar
NTSX2102GU8HNXP USA Inc.7.175568-10216-1-ND0,79000 €Similar
PCA9306GM,125NXP USA Inc.15.478568-4187-1-ND0,73000 €Similar
SN74AVC2T45YZPRTexas Instruments1.199.270296-17858-1-ND0,76000 €Similar
In-Stock: 2.378
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,84352 €2.108,80 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,82000 €1,82 €
101,34600 €13,46 €
251,22800 €30,70 €
1001,09750 €109,75 €
2501,03520 €258,80 €
5000,99768 €498,84 €
1.0000,96681 €966,81 €
Digi-Reel®
QuantityUnit PriceExt Price
12,80000 €2,80 €
101,78300 €17,83 €
251,51760 €37,94 €
1001,21770 €121,77 €
2501,07036 €267,59 €
5000,97974 €489,87 €
1.0000,90382 €903,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,16580 €