
NLSX5012DR2G | |
|---|---|
DigiKey Part Number | 488-NLSX5012DR2GTR-ND - Tape & Reel (TR) 488-NLSX5012DR2GCT-ND - Cut Tape (CT) 488-NLSX5012DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSX5012DR2G |
Description | IC XLTR VL BIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLSX5012DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.9 V ~ 4.5 V | |
Voltage - VCCB | 0.9 V ~ 4.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing, Power-Off Protection | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,85722 € | 2.143,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,36800 € | 13,68 € |
| 25 | 1,24800 € | 31,20 € |
| 100 | 1,11530 € | 111,53 € |
| 250 | 1,05204 € | 263,01 € |
| 500 | 1,01388 € | 506,94 € |
| 1.000 | 0,98251 € | 982,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 1,81200 € | 18,12 € |
| 25 | 1,54240 € | 38,56 € |
| 100 | 1,23740 € | 123,74 € |
| 250 | 1,08776 € | 271,94 € |
| 500 | 0,99564 € | 497,82 € |
| 1.000 | 0,91849 € | 918,49 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

