
NLSX5012DMR2G | |
|---|---|
DigiKey Part Number | NLSX5012DMR2GOSTR-ND - Tape & Reel (TR) NLSX5012DMR2GOSCT-ND - Cut Tape (CT) NLSX5012DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSX5012DMR2G |
Description | IC XLTR VL BIDIR 8-MSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLSX5012DMR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.9 V ~ 4.5 V | |
Voltage - VCCB | 0.9 V ~ 4.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing, Power-Off Protection | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,98646 € | 3.945,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,01100 € | 20,11 € |
| 25 | 1,71600 € | 42,90 € |
| 100 | 1,38280 € | 138,28 € |
| 250 | 1,21916 € | 304,79 € |
| 500 | 1,11848 € | 559,24 € |
| 1.000 | 1,03413 € | 1.034,13 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |

