Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-UDFN (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSX5011AMUTBG

DigiKey Part Number
488-NLSX5011AMUTBGTR-ND - Tape & Reel (TR)
488-NLSX5011AMUTBGCT-ND - Cut Tape (CT)
488-NLSX5011AMUTBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLSX5011AMUTBG
Description
IC XLTR VL BIDIR 6-UDFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-UDFN (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
NLSX5011AMUTBG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
0.9 V ~ 4.5 V
Voltage - VCCB
0.9 V ~ 4.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-55°C ~ 125°C (TA)
Features
Auto-Direction Sensing, Power-Off Protection
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-UDFN (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.950
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,36415 €1.092,45 €
6.0000,35046 €2.102,76 €
15.0000,33951 €5.092,65 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,58400 €5,84 €
250,52680 €13,17 €
1000,46340 €46,34 €
2500,43332 €108,33 €
5000,41518 €207,59 €
1.0000,40021 €400,21 €
Digi-Reel®
QuantityUnit PriceExt Price
11,48000 €1,48 €
100,91500 €9,15 €
250,76680 €19,17 €
1000,59930 €59,93 €
2500,51720 €129,30 €
5000,46662 €233,31 €
1.0000,42426 €424,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €