NLSX4402FMUTAG is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 3.454.010
Unit Price: 0,66267 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,53000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10.663
Unit Price: 0,33000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.763
Unit Price: 0,36000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,28000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.320
Unit Price: 0,31000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.755
Unit Price: 0,41000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,32000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.629
Unit Price: 0,45000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,25973 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,68873 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.682
Unit Price: 10,52000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.051
Unit Price: 4,57000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 6.697
Unit Price: 0,81000 €
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 20Mbps 8-UDFN (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSX4402FMUTAG

DigiKey Part Number
488-NLSX4402FMUTAG-ND
Manufacturer
Manufacturer Product Number
NLSX4402FMUTAG
Description
IC XLTR VL BIDIR 8-UDFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 20Mbps 8-UDFN (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.5 V ~ 5.5 V
Voltage - VCCB
1.5 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Tri-State
Data Rate
20Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Features
-
Mounting Type
Surface Mount
Package / Case
8-UFDFN
Supplier Device Package
8-UDFN (1.45x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes