Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-UQFN (1.7x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSX3014MUTAG

DigiKey Part Number
NLSX3014MUTAGOSTR-ND - Tape & Reel (TR)
NLSX3014MUTAGOSCT-ND - Cut Tape (CT)
NLSX3014MUTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLSX3014MUTAG
Description
IC XLTR VL BIDIR 12-UQFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-UQFN (1.7x2)
Datasheet
 Datasheet
EDA/CAD Models
NLSX3014MUTAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.9 V ~ 4.5 V
Voltage - VCCB
1.3 V ~ 4.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
12-UFQFN
Supplier Device Package
12-UQFN (1.7x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.300
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,97622 €2.928,66 €
6.0000,95673 €5.740,38 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,91000 €1,91 €
101,41200 €14,12 €
251,28880 €32,22 €
1001,15240 €115,24 €
2501,08744 €271,86 €
5001,04828 €524,14 €
1.0001,01604 €1.016,04 €
Digi-Reel®
QuantityUnit PriceExt Price
12,91000 €2,91 €
101,85800 €18,58 €
251,58240 €39,56 €
1001,27110 €127,11 €
2501,11820 €279,55 €
5001,02414 €512,07 €
1.0000,94537 €945,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,27290 €