
NLSX3013BFCT1G | |
|---|---|
DigiKey Part Number | NLSX3013BFCT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLSX3013BFCT1G |
Description | IC XLTR VL BIDIR 20-FLIPCHIP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-FlipChip (2.54x2.03) |
EDA/CAD Models | NLSX3013BFCT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 0.9 V ~ 4.5 V | |
Voltage - VCCB | 1.3 V ~ 4.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFBGA, FCBGA | |
Supplier Device Package | 20-FlipChip (2.54x2.03) | |
Base Product Number |

