NLSX3012DMR2G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,78005 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 186,47000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1
Unit Price: 62,04000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.483
Unit Price: 82,49000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 5.414
Unit Price: 7,97000 €
Datasheet

Similar


Texas Instruments
In Stock: 20.953
Unit Price: 16,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 110
Unit Price: 14,21000 €
Datasheet
8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSX3012DMR2G

DigiKey Part Number
488-NLSX3012DMR2GTR-ND - Tape & Reel (TR)
488-NLSX3012DMR2GCT-ND - Cut Tape (CT)
488-NLSX3012DMR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLSX3012DMR2G
Description
IC XLTR VL BIDIR 8-MSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
NLSX3012DMR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0.9 V ~ 4.5 V
Voltage - VCCB
1.3 V ~ 4.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,95000 €2,95 €
101,87900 €18,79 €
251,60080 €40,02 €
1001,28640 €128,64 €
2501,13188 €282,97 €
5001,03684 €518,42 €
1.0000,95724 €957,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,95000 €
Unit Price with VAT:3,51050 €