Similar
Similar

NLSV8T244DWR2G | |
|---|---|
DigiKey Part Number | NLSV8T244DWR2GOSTR-ND - Tape & Reel (TR) NLSV8T244DWR2GOSCT-ND - Cut Tape (CT) NLSV8T244DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSV8T244DWR2G |
Description | IC XLTR VL UNIDIR 20-SOIC |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 8 Channel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLSV8T244DWR2G Models |
Category | Voltage - VCCB 0.9 V ~ 4.5 V |
Manufacturer onsemi | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Features Over Voltage Protection, Power-Off Protection |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Circuits 1 | Supplier Device Package 20-SOIC |
Channels per Circuit 8 | Base Product Number |
Voltage - VCCA 0.9 V ~ 4.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3012EUP+ | Analog Devices Inc./Maxim Integrated | 143 | MAX3012EUP+-ND | 7,00000 € | Similar |
| MAX3012EUP+T | Analog Devices Inc./Maxim Integrated | 0 | 175-MAX3012EUP+TCT-ND | 7,00000 € | Similar |


