NLSV4T3234FCT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,73000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,43181 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,13312 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 151
Unit Price: 5,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.932
Unit Price: 1,27000 €
Datasheet
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 11-FlipChip (2.04x1.41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSV4T3234FCT1G

DigiKey Part Number
NLSV4T3234FCT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLSV4T3234FCT1G
Description
IC XLTR VL UNIDIR 11-FLIPCHIP
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 11-FlipChip (2.04x1.41)
EDA/CAD Models
NLSV4T3234FCT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.9 V ~ 4.5 V
Voltage - VCCB
0.9 V ~ 4.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Over Voltage Protection
Mounting Type
Surface Mount
Package / Case
11-WFBGA, FCBGA
Supplier Device Package
11-FlipChip (2.04x1.41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 39.116 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

39.116In Stock
Ships from Rochester Electronics, LLC