Similar
Similar
Similar

NLSV4T244DR2G | |
|---|---|
DigiKey Part Number | 488-NLSV4T244DR2GTR-ND - Tape & Reel (TR) 488-NLSV4T244DR2GCT-ND - Cut Tape (CT) 488-NLSV4T244DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSV4T244DR2G |
Description | IC XLTR VL UNIDIR 14-SOIC |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLSV4T244DR2G Models |
Category | Voltage - VCCB 0.9 V ~ 4.5 V |
Manufacturer onsemi | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Features Over Voltage Protection, Power-Off Protection |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 14-SOIC |
Channels per Circuit 4 | Base Product Number |
Voltage - VCCA 0.9 V ~ 4.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HEF4104BT-Q100J | Nexperia USA Inc. | 0 | 1727-HEF4104BT-Q100JTR-ND | 0,42644 € | Similar |
| MAX3379EEUD+ | Analog Devices Inc./Maxim Integrated | 293 | MAX3379EEUD+-ND | 6,54000 € | Similar |
| MAX3393EEUD+ | Analog Devices Inc./Maxim Integrated | 752 | MAX3393EEUD+-ND | 6,02000 € | Similar |



