NLSV4T240EDTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,43181 €
Datasheet
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSV4T240EDTR2G

DigiKey Part Number
488-NLSV4T240EDTR2GTR-ND - Tape & Reel (TR)
488-NLSV4T240EDTR2GCT-ND - Cut Tape (CT)
488-NLSV4T240EDTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLSV4T240EDTR2G
Description
IC XLTR VL UNIDIR 14-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLSV4T240EDTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.9 V ~ 4.5 V
Voltage - VCCB
0.9 V ~ 4.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Over Voltage Protection, Power-Off Protection
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 22.061 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

22.061In Stock
Ships from Rochester Electronics, LLC