NLSF595 - 8 Non-Isolated Outputs LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSF595EVB

DigiKey Part Number
NLSF595EVBOS-ND
Manufacturer
Manufacturer Product Number
NLSF595EVB
Description
EVAL BOARD FOR NLSF595
Customer Reference
Detailed Description
NLSF595 - 8 Non-Isolated Outputs LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Current - Output / Channel
-
Outputs and Type
8 Non-Isolated Outputs
Voltage - Output
-
Features
-
Voltage - Input
2V ~ 5.5V
Contents
Board(s)
Utilized IC / Part
NLSF595
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable