Direct

NLSF595DTR2 | |
|---|---|
DigiKey Part Number | NLSF595DTR2OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLSF595DTR2 |
Description | IC LED DRVR LINEAR 12MA 16TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Dimming 12mA 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLSF595DTR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 2V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 12mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |


