Direct

NLSF3T126MNR2 | |
|---|---|
DigiKey Part Number | NLSF3T126MNR2OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLSF3T126MNR2 |
Description | IC BUFF 2V/5.5V 16-QFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NLSF3T126MNR2 Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer onsemi | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-VFQFN Exposed Pad |
Number of Elements 4 | Supplier Device Package 16-QFN (3x3) |
Number of Bits per Element 1 | Base Product Number |
Output Type 3-State |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLSF3T126MNR2G | onsemi | 2.990 | NLSF3T126MNR2GOSCT-ND | 1,52000 € | Direct |


