
NLSF3T125MNR2 | |
|---|---|
DigiKey Part Number | 2156-NLSF3T125MNR2-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | NLSF3T125MNR2 |
Description | IC BUFFER NON-INVERT 5.5V 16-QFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element Output 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NLSF3T125MNR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 568 | 0,45613 € | 259,08 € |
| Unit Price without VAT: | 0,45613 € |
|---|---|
| Unit Price with VAT: | 0,54279 € |

