AND Gate IC 4 Channel 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSF308MNR2G

DigiKey Part Number
488-NLSF308MNR2GTR-ND - Tape & Reel (TR)
488-NLSF308MNR2GCT-ND - Cut Tape (CT)
488-NLSF308MNR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLSF308MNR2G
Description
IC GATE AND 4CH 2-INP 16QFN
Customer Reference
Detailed Description
AND Gate IC 4 Channel 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NLSF308MNR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
16-QFN (3x3)
Package / Case
16-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,33800 €3,38 €
250,30280 €7,57 €
1000,26390 €26,39 €
2500,24524 €61,31 €
5000,23398 €116,99 €
1.0000,22471 €224,71 €
Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,59500 €5,95 €
250,49400 €12,35 €
1000,38050 €38,05 €
2500,32460 €81,15 €
5000,29026 €145,13 €
1.0000,26148 €261,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €