NLSF308MNR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.000
Unit Price: 0,48000 €
Datasheet
AND Gate IC 4 Channel 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSF308MNR2

DigiKey Part Number
NLSF308MNR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLSF308MNR2
Description
IC GATE AND 4CH 2-INP 16QFN
Customer Reference
Detailed Description
AND Gate IC 4 Channel 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NLSF308MNR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
16-QFN (3x3)
Package / Case
16-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes