
NLSF302MNR2G | |
|---|---|
DigiKey Part Number | 488-NLSF302MNR2GTR-ND - Tape & Reel (TR) 488-NLSF302MNR2GCT-ND - Cut Tape (CT) 488-NLSF302MNR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSF302MNR2G |
Description | IC GATE NOR 4CH 2-INP 16QFN |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NLSF302MNR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (3x3) | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,53800 € | 15,38 € |
| 25 | 1,30400 € | 32,60 € |
| 100 | 1,03970 € | 103,97 € |
| 250 | 0,90988 € | 227,47 € |
| 500 | 0,83004 € | 415,02 € |
| 1.000 | 0,76314 € | 763,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76179 € | 2.285,37 € |
| 6.000 | 0,74588 € | 4.475,28 € |
| 9.000 | 0,73791 € | 6.641,19 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

