Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSF1174MNR2G

DigiKey Part Number
NLSF1174MNR2GOSTR-ND - Tape & Reel (TR)
NLSF1174MNR2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NLSF1174MNR2G
Description
IC FF D-TYPE SINGLE 6BIT 16QFN
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NLSF1174MNR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Trigger Type
Positive Edge
Manufacturer
onsemi
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply
2V ~ 6V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Reset
Input Capacitance
10 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
16-QFN (3x3)
Number of Bits per Element
6
Package / Case
16-VFQFN Exposed Pad
Clock Frequency
35 MHz
Base Product Number
Max Propagation Delay @ V, Max CL
19ns @ 6V, 50pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.953
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,30300 €3,03 €
250,27120 €6,78 €
1000,23540 €23,54 €
2500,21848 €54,62 €
5000,20830 €104,15 €
1.0000,19990 €199,90 €
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €