
NLPS22990MN1TAG | |
|---|---|
DigiKey Part Number | 488-NLPS22990MN1TAGTR-ND - Tape & Reel (TR) 488-NLPS22990MN1TAGCT-ND - Cut Tape (CT) 488-NLPS22990MN1TAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLPS22990MN1TAG |
Description | IC PWR SWITCH N-CHAN 1:1 10WDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10A 10-WDFN (3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.6V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 10A | |
Rds On (Typ) | 3.9mOhm | |
Input Type | Inverting | |
Features | Load Discharge, Power Good, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-WDFN (3x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,66800 € | 6,68 € |
| 25 | 0,60360 € | 15,09 € |
| 100 | 0,53240 € | 53,24 € |
| 250 | 0,49848 € | 124,62 € |
| 500 | 0,47802 € | 239,01 € |
| 1.000 | 0,47085 € | 470,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43177 € | 1.295,31 € |
| 6.000 | 0,42179 € | 2.530,74 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |



