
NLHV4051DTR2G | |
|---|---|
cms-digikey-product-number | NLHV4051DTR2GOSTR-ND - Tape & Reel (TR) NLHV4051DTR2GOSCT-ND - Cut Tape (CT) NLHV4051DTR2GOSDKR-ND - Digi-Reel® |
cms-manufacturer | onsemi |
cms-manufacturer-product-number | NLHV4051DTR2G |
cms-description | IC MUX 8:1 280OHM 16TSSOP |
cms-customer-reference | |
cms-detailed-description | 1 Circuit IC Switch 8:1 280Ohm 16-TSSOP |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 280Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 17MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34900 € | 3,49 € |
| 25 | 0,31240 € | 7,81 € |
| 100 | 0,27200 € | 27,20 € |
| 250 | 0,25284 € | 63,21 € |
| 500 | 0,24128 € | 120,64 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,60900 € | 6,09 € |
| 25 | 0,50600 € | 12,65 € |
| 100 | 0,39000 € | 39,00 € |
| 250 | 0,33300 € | 83,25 € |
| 500 | 0,29790 € | 148,95 € |
| 1.000 | 0,26846 € | 268,46 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

