
NLAST9431MTR2G | |
|---|---|
DigiKey Part Number | NLAST9431MTR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLAST9431MTR2G |
Description | IC SWITCH DPDT X 1 25OHM 16WQFN |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:2 25Ohm 16-WQFN (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | NLAST9431MTR2G Models |
Category | Switch Time (Ton, Toff) (Max) 14ns, 8ns |
Manufacturer onsemi | -3db Bandwidth 200MHz |
Packaging Tape & Reel (TR) | Charge Injection 3pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 10pF, 10pF |
Switch Circuit DPDT | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 2:2 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 25Ohm | Package / Case 16-WFQFN |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 16-WQFN (1.8x2.6) |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |

